
ADS1261BQWRHMRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS1261BQWRHMRQ1TR-ND - Tape & Reel (TR) 296-ADS1261BQWRHMRQ1CT-ND - Cut Tape (CT) 296-ADS1261BQWRHMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1261BQWRHMRQ1 |
Description | IC ADC 24BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 10 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1261BQWRHMRQ1 Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 10 | Package / Case 32-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-VQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount, Wettable Flank |
Configuration MUX-PGA-ADC | Grade Automotive |
Ratio - S/H:ADC 0:1 | Qualification AEC-Q100 |
Number of A/D Converters 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1260BQWRHMRQ1 | Texas Instruments | 2.684 | 296-ADS1260BQWRHMRQ1CT-ND | 61,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| 10 | 14,54800 € | 145,48 € |
| 25 | 13,63360 € | 340,84 € |
| 100 | 12,62960 € | 1.262,96 € |
| 250 | 12,15088 € | 3.037,72 € |
| 500 | 11,86232 € | 5.931,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 12,89475 € | 38.684,25 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 22,56800 € |









