24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1244IDGST

DigiKey Part Number
296-14003-2-ND - Tape & Reel (TR)
296-14003-1-ND - Cut Tape (CT)
296-14003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1244IDGST
Description
IC ADC 24BIT SIGMA-DELTA 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1244IDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
15
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.25V
Voltage - Supply, Digital
1.8V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,84000 €10,84 €
108,52300 €85,23 €
257,94400 €198,60 €
1007,30740 €730,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,00392 €1.750,98 €
5006,82100 €3.410,50 €
7506,72937 €5.047,03 €
1.2506,62786 €8.284,83 €
Manufacturers Standard Package
Unit Price without VAT:10,84000 €
Unit Price with VAT:13,44160 €

Other Suppliers on DigiKey

8.245In Stock
Ships from Rochester Electronics, LLC