14 Bit Analog to Digital Converter 1 Input 1 SAR 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3543IRSBT

DigiKey Part Number
296-ADC3543IRSBTTR-ND - Tape & Reel (TR)
296-ADC3543IRSBTCT-ND - Cut Tape (CT)
296-ADC3543IRSBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC3543IRSBT
Description
SINGLE-CHANNEL, 14-BIT, 65-MSPS,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 40-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
65M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Serial, SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
1.75V ~ 1.85V
Voltage - Supply, Digital
1.75V ~ 1.85V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,73000 €59,73 €
1049,50700 €495,07 €
2546,95400 €1.173,85 €
10044,14850 €4.414,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25042,81156 €10.702,89 €
Manufacturers Standard Package
Unit Price without VAT:59,73000 €
Unit Price with VAT:74,06520 €