
ADC32RF44IRMPT | |
|---|---|
DigiKey Part Number | ADC32RF44IRMPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC32RF44IRMPT |
Description | IC ADC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC32RF44IRMPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1.765,41320 € | 441.353,30 € |
| Unit Price without VAT: | 1.765,41320 € |
|---|---|
| Unit Price with VAT: | 2.189,11237 € |

