
LM4782TA/NOPB | |
|---|---|
DigiKey Part Number | LM4782TA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4782TA/NOPB |
Description | IC AMP AB 3 CHAN 25W TO220-27 |
Customer Reference | |
Detailed Description | Amplifier IC 3-Channel Class AB TO-220-27 |
Datasheet | Datasheet |
EDA/CAD Models | LM4782TA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 3-Channel | |
Max Output Power x Channels @ Load | 25W x 3 @ 8Ohm | |
Voltage - Supply | 20V ~ 64V, ±10V ~ 32V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | TO-220-27 | |
Package / Case | TO-220-27 Formed Leads | |
Base Product Number |

