
ADC10321EVAL | |
|---|---|
DigiKey Part Number | ADC10321EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADC10321EVAL |
Description | BOARD EVALUATION FOR ADC10321 |
Customer Reference | |
Detailed Description | ADC10321 - 10 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 20M | |
Data Interface | Parallel | |
Input Range | 1Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC10321 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

