
| ADC10DV200EB/NOPB | |
|---|---|
| DigiKey Part Number | ADC10DV200EB/NOPB-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADC10DV200EB/NOPB | 
| Description | BOARD EVAL FOR ADC10DV200 | 
| Customer Reference | |
| Detailed Description | ADC10DV200 - 10 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Number of A/D Converters | 2 | |
| Number of Bits | 10 | |
| Sampling Rate (Per Second) | 200M | |
| Data Interface | Parallel | |
| Input Range | - | |
| Power (Typ) @ Conditions | - | |
| Utilized IC / Part | ADC10DV200 | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece