Similar
Similar
Similar
Similar
Similar

74LVTH162245DGGRG4 | |
|---|---|
DigiKey Part Number | 74LVTH162245DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH162245DGGRG4 |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH162245DGGRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA; 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58282 € | 1.165,64 € |
| 4.000 | 0,56867 € | 2.274,68 € |
| 6.000 | 0,56158 € | 3.369,48 € |
| 10.000 | 0,55373 € | 5.537,30 € |
| 14.000 | 0,54914 € | 7.687,96 € |
| Unit Price without VAT: | 0,58282 € |
|---|---|
| Unit Price with VAT: | 0,72270 € |



