
74LV8T245QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-74LV8T245QWRKSRQ1TR-ND - Tape & Reel (TR) 296-74LV8T245QWRKSRQ1CT-ND - Cut Tape (CT) 296-74LV8T245QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV8T245QWRKSRQ1 |
Description | IC TXRX NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84500 € | 8,45 € |
| 25 | 0,76600 € | 19,15 € |
| 100 | 0,67880 € | 67,88 € |
| 250 | 0,63724 € | 159,31 € |
| 500 | 0,61216 € | 306,08 € |
| 1.000 | 0,59152 € | 591,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49813 € | 1.494,39 € |
| 6.000 | 0,48689 € | 2.921,34 € |
| 9.000 | 0,48126 € | 4.331,34 € |
| 15.000 | 0,47503 € | 7.125,45 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,43840 € |

