74CB3T3383DBQRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.335
Unit Price: 0,65000 €
Datasheet
Bus FET Exchange Switch 5 x 2:2 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CB3T3383DBQRE4

DigiKey Part Number
74CB3T3383DBQRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CB3T3383DBQRE4
Description
IC BUS FET EXCH SW 5X2:2 24-SSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74CB3T3383DBQRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes