Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

74AHCT1G14DCKTG4 | |
|---|---|
DigiKey Part Number | 296-50855-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G14DCKTG4 |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G14DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36689 € | 366,89 € |
| 1.250 | 0,36296 € | 453,70 € |
| 1.750 | 0,35748 € | 625,59 € |
| 2.500 | 0,35221 € | 880,53 € |
| 6.250 | 0,34087 € | 2.130,44 € |
| 12.500 | 0,33403 € | 4.175,38 € |
| 25.000 | 0,32840 € | 8.210,00 € |
| Unit Price without VAT: | 0,36689 € |
|---|---|
| Unit Price with VAT: | 0,45494 € |





