
74ACT16373DLR | |
|---|---|
DigiKey Part Number | 296-1007-2-ND - Tape & Reel (TR) 296-1007-1-ND - Cut Tape (CT) 296-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT16373DLR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16373DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 9.3ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,80100 € | 18,01 € |
| 25 | 1,64840 € | 41,21 € |
| 100 | 1,48050 € | 148,05 € |
| 250 | 1,41400 € | 353,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31228 € | 1.312,28 € |
| 2.000 | 1,27955 € | 2.559,10 € |
| 3.000 | 1,26316 € | 3.789,48 € |
| 5.000 | 1,24500 € | 6.225,00 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,98840 € |

