
74AC16244DLR | |
|---|---|
DigiKey Part Number | 296-14452-2-ND - Tape & Reel (TR) 296-14452-1-ND - Cut Tape (CT) 296-14452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC16244DLR |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC16244DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72700 € | 17,27 € |
| 25 | 1,58000 € | 39,50 € |
| 100 | 1,41780 € | 141,78 € |
| 250 | 1,35092 € | 337,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25556 € | 1.255,56 € |
| 2.000 | 1,22397 € | 2.447,94 € |
| 3.000 | 1,20816 € | 3.624,48 € |
| 5.000 | 1,19064 € | 5.953,20 € |
| 7.000 | 1,18040 € | 8.262,80 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,87680 € |

