Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9221305MRA

DigiKey Part Number
2156-5962-9221305MRA-ND
Manufacturer
Manufacturer Product Number
5962-9221305MRA
Description
IC BUFFER INVERTING 5.5V 20-CDIP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-CDIP
Datasheet
 Datasheet
EDA/CAD Models
5962-9221305MRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 48mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:9
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
928,68333 €258,15 €
Unit Price without VAT:28,68333 €
Unit Price with VAT:35,56733 €