New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRM10-80-12-PY

DigiKey Part Number
454-VRM10-80-12-PY-ND
Manufacturer
Manufacturer Product Number
VRM10-80-12-PY
Description
DC DC CONVERTER 1.9V 149W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.837 ~ 1.6V 80A 11V - 12.6V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
11V
Voltage - Input (Max)
12.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
80A
Power (Watts)
128 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
0°C ~ 60°C (With Derating)
Efficiency
95%
Grade
-
Qualification
-
Mounting Type
Card Edge
Package / Case
Module
Size / Dimension
3.19" L x 0.91" W x 1.25" H (80.9mm x 23.2mm x 31.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
VDE
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2843,10643 €1.206,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,10643 €
Unit Price with VAT:53,45197 €