New Product
4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00461

DigiKey Part Number
839-54-00461-ND
Manufacturer
Manufacturer Product Number
54-00461
Description
CONN PLUG MALE 4P GOLD PANEL MOU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
54-00461 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
T
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
12A
Voltage Rating
63VDC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,38000 €4,38 €
103,72000 €37,20 €
253,48720 €87,18 €
503,32060 €166,03 €
1003,16190 €316,19 €
2502,96396 €740,99 €
5002,82254 €1.411,27 €
1.0002,68791 €2.687,91 €
2.5002,51983 €6.299,57 €
Manufacturers Standard Package
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,43120 €