
30-03729 | |
|---|---|
DigiKey Part Number | 839-30-03729-ND 839-30-03729-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03729 |
Description | HOOK-UP STRND 20AWG BROWN PVC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 21/0.0071" Brown 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Part Status Active | Length 502.0' (153.0m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 21/0.0071" | Ratings UL Style 1007/1569 |
Conductor Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,87000 € | 4,35 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,77680 € | 19,42 € |
| 50 | 0,73980 € | 36,99 € |
| 100 | 0,70420 € | 70,42 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | 0,34984 € | 106,70 € |
| 610 | 0,33282 € | 203,02 € |
| 915 | 0,32320 € | 295,73 € |
| 1.525 | 0,31140 € | 474,88 € |
| 2.135 | 0,30382 € | 648,66 € |
| 3.050 | 0,29595 € | 902,65 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,20280 € |

