
30-03389 | |
|---|---|
DigiKey Part Number | 839-30-03389-ND 839-30-03389-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03389 |
Description | CABLE 4COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 5 | 6,69000 € | 33,45 € |
| 10 | 6,36900 € | 63,69 € |
| 25 | 5,96560 € | 149,14 € |
| 50 | 5,67480 € | 283,74 € |
| 100 | 5,39580 € | 539,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 3,53124 € | 540,28 € |
| 306 | 3,35601 € | 1.026,94 € |
| 459 | 3,34429 € | 1.535,03 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 9,30000 € |







