
30-03402 | |
|---|---|
DigiKey Part Number | 839-30-03402-ND 839-30-03402-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03402 |
Description | CABLE 4COND 26AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0311" (0.790mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 5 | 4,14400 € | 20,72 € |
| 10 | 3,94600 € | 39,46 € |
| 25 | 3,69680 € | 92,42 € |
| 50 | 3,51740 € | 175,87 € |
| 100 | 3,34560 € | 334,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,39935 € | 367,10 € |
| 306 | 2,28092 € | 697,96 € |
| 459 | 2,21386 € | 1.016,16 € |
| 765 | 2,20873 € | 1.689,68 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,75360 € |

