2 Conductor Multi-Conductor Cable Black 18 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03154

DigiKey Part Number
839-30-03154-ND
839-30-03154-DS-ND
Manufacturer
Manufacturer Product Number
30-03154
Description
CABLE 2COND 18AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21516
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.121
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,02000 €3,02 €
52,70200 €13,51 €
102,57300 €25,73 €
252,41120 €60,28 €
502,29480 €114,74 €
1002,18310 €218,31 €
Spool
QuantityUnit PriceExt Price
1531,51412 €231,66 €
3061,43977 €440,57 €
4591,39771 €641,55 €
7651,34770 €1.030,99 €
Manufacturers Standard Package
Unit Price without VAT:3,02000 €
Unit Price with VAT:3,74480 €