30 AWG Hook-Up Wire 7/0.0039" Brown 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01801

DigiKey Part Number
839-30-01801-ND
839-30-01801-DS-ND
Manufacturer
Manufacturer Product Number
30-01801
Description
HOOK-UP STRND 30AWG BROWN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Brown 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.291
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,86000 €0,86 €
50,77000 €3,85 €
100,73300 €7,33 €
250,68760 €17,19 €
500,65480 €32,74 €
1000,62330 €62,33 €
Spool
QuantityUnit PriceExt Price
3050,28505 €86,94 €
6100,27118 €165,42 €
9150,26337 €240,98 €
1.5250,25376 €386,98 €
2.1350,24760 €528,63 €
3.0500,24120 €735,66 €
7.6250,22538 €1.718,52 €
15.2500,21396 €3.262,89 €
30.5000,20439 €6.233,89 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,06640 €