
30-01649 | |
|---|---|
DigiKey Part Number | 839-30-01649-ND 839-30-01649-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01649 |
Description | CABLE 3COND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 5 | 3,64800 € | 18,24 € |
| 10 | 3,47400 € | 34,74 € |
| 25 | 3,25520 € | 81,38 € |
| 50 | 3,09720 € | 154,86 € |
| 100 | 2,94620 € | 294,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,77386 € | 271,40 € |
| 306 | 1,68663 € | 516,11 € |
| 459 | 1,63725 € | 751,50 € |
| 765 | 1,59727 € | 1.221,91 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 5,05920 € |






