10 Conductor Multi-Conductor Cable Black 32 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01544

DigiKey Part Number
839-30-01544-ND
Manufacturer
Manufacturer Product Number
30-01544
Description
CABLE 10COND 32AWG SHLD MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 32 AWG Foil 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0276" (0.700mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.5302,68598 €4.109,55 €
Unit Price without VAT:2,68598 €
Unit Price with VAT:3,33062 €
Alternate Length
CBL 10COND 32AWG SHLD 1M MPPE
In-Stock: 13
Unit Price: 6,62000 €
CBL 10COND 32AWG SHLD 30M MPPE
In-Stock: 1
Unit Price: 191,84000 €
CBL 10COND 32AWG SHLD 5M MPPE
In-Stock: 1
Unit Price: 32,25000 €