



30-00450 | |
|---|---|
DigiKey Part Number | 839-30-00450-ND 839-30-00450-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00450 |
Description | CABLE 4CON 26AWG WHITE SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable White 26 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | White | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 5 | 3,06400 € | 15,32 € |
| 10 | 2,91700 € | 29,17 € |
| 25 | 2,73400 € | 68,35 € |
| 50 | 2,60180 € | 130,09 € |
| 100 | 2,47500 € | 247,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,72216 € | 263,49 € |
| 306 | 1,63752 € | 501,08 € |
| 459 | 1,58959 € | 729,62 € |
| 765 | 1,53085 € | 1.171,10 € |
| 1.071 | 1,49311 € | 1.599,12 € |
| 1.530 | 1,45394 € | 2.224,53 € |
| 3.825 | 1,35698 € | 5.190,45 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,25320 € |






