
30-00181 | |
---|---|
DigiKey Part Number | 839-30-00181-ND |
Manufacturer | |
Manufacturer Product Number | 30-00181 |
Description | CABLE 4CON 28AWG WHT SHLD 502' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 28 AWG Foil, Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Foil, Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Bare | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 213,27000 € | 213,27 € |
2 | 202,84000 € | 405,68 € |
3 | 196,93667 € | 590,81 € |
5 | 189,69600 € | 948,48 € |
7 | 189,15429 € | 1.324,08 € |
Unit Price without VAT: | 213,27000 € |
---|---|
Unit Price with VAT: | 264,45480 € |