
| 10-06133 | |
|---|---|
| DigiKey Part Number | 839-10-06133-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10-06133 | 
| Description | CBL USB 2.0 C TO C PLUG 3.28' | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10-06133 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Configuration | ||
| Length | 3.28' (1.00m) | |
| Specifications | USB 2.0 | |
| Transfer Rate | 480Mbps | |
| Wire Gauge | 21 AWG, 23 AWG, 28 AWG, 30 AWG | |
| Shielding | Shielded | |
| Color | Black | |
| Features | Data Transfer | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 2,05675 € | 1.645,40 € | 
| Unit Price without VAT: | 2,05675 € | 
|---|---|
| Unit Price with VAT: | 2,55037 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece