
10-03641 | |
---|---|
DigiKey Part Number | 839-10-03641-ND |
Manufacturer | |
Manufacturer Product Number | 10-03641 |
Description | CBL ASSY 2.1MM JACK-FERRULES 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Ferrules (2) Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03641 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Ferrules (2) | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 3,45689 € | 3.456,89 € |
Unit Price without VAT: | 3,45689 € |
---|---|
Unit Price with VAT: | 4,28654 € |