

10-02391 | |
---|---|
DigiKey Part Number | 839-10-02391-ND |
Manufacturer | |
Manufacturer Product Number | 10-02391 |
Description | CBL ASSY 2.5MM JACK-PLG FLAT 10' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 10.0' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 10.0' (3.05m) | |
Cable Type | Flat | |
Shielding | - | |
Usage | Adapter, Extension |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,97000 € | 8,97 € |
10 | 7,62800 € | 76,28 € |
25 | 7,14920 € | 178,73 € |
80 | 6,58588 € | 526,87 € |
160 | 6,27163 € | 1.003,46 € |
320 | 5,97250 € | 1.911,20 € |
560 | 5,74154 € | 3.215,26 € |
1.040 | 5,49641 € | 5.716,27 € |
Unit Price without VAT: | 8,97000 € |
---|---|
Unit Price with VAT: | 11,12280 € |