
TRB500000200 | |
|---|---|
DigiKey Part Number | 4703-TRB500000200-ND |
Manufacturer | |
Manufacturer Product Number | TRB500000200 |
Description | 5G GATEWAY 4G (CAT20) FALLBACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5G/4G/3G ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, On PPP, PPPoE, SFTP, SMNP, SMPP, SMTP, SSH, SSL/TLS, TCP, Telnet, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, On PPP, PPPoE, SFTP, SMNP, SMPP, SMTP, SSH, SSL/TLS, TCP, Telnet, UDP, UPNP, VRRP, WOL | |
Frequency | 6GHz | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, USB, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 3.3Gbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 385,54900 € | 3.855,49 € |
| Unit Price without VAT: | 385,54900 € |
|---|---|
| Unit Price with VAT: | 478,08076 € |

