
RUT360000200 | |
|---|---|
DigiKey Part Number | 4703-RUT360000200-ND |
Manufacturer | |
Manufacturer Product Number | RUT360000200 |
Description | RUT360 EUROPE, THE MIDDLE EAST, |
Customer Reference | |
Detailed Description | 4G/3G 802.11b/g/n, ARP, DDNS, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMNP, SMPP, SMTP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | 802.11b/g/n, ARP, DDNS, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMNP, SMPP, SMTP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL | |
Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.483GHz | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, USB, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300Mbps | |
Features | - |

