
LE910Q1WW03T040100 | |
|---|---|
DigiKey Part Number | 943-LE910Q1WW03T040100-ND |
Manufacturer | |
Manufacturer Product Number | LE910Q1WW03T040100 |
Description | RF TXRX MOD CELLULAR SMD |
Customer Reference | |
Detailed Description | Cellular LPWA, LTE Transceiver Module Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.4V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 181-LGA Module |



