
T3PP350A | |
|---|---|
DigiKey Part Number | 1133-T3PP350A-ND |
Manufacturer | |
Manufacturer Product Number | T3PP350A |
Description | T3DSO PASSIVE PROBE, 350 MHZ, 10 |
Customer Reference | |
Detailed Description | 10:1 Passive 350MHz Oscilloscope Probe Test Lead 10M Input Resistance 300V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 350MHz | |
Resistance - Input | 10M | |
Voltage - Max | 300V | |
Capacitance - Input | - | |
Cable Length | - | |
Color | - | |
Includes | - |

