T3DSO2202 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Teledyne LeCroy
In Stock: 2
Unit Price: 4.172,01000 €
Datasheet
t3dso2502a-right_5825-hires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3DSO2202

DigiKey Part Number
T3DSO2202-ND
Manufacturer
Manufacturer Product Number
T3DSO2202
Description
DSO 200MHZ 2GS/S INTERLEAVED 2CH
Customer Reference
Detailed Description
200 MHz Bench, Digital Oscilloscopes RS232, USB Interface LCD - Color Display 2 Analog Channel 240V Record, Trend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Obsolete
Type
Bench, Digital
Bandwidth
200 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
RS232, USB
Memory Size
140Mpts
Function
Record, Trend
Probe Type
-
Sampling Rate (Per Second)
2G
Input Impedance
1M
Rise Time (Typ)
1.7 ns
Voltage - Input (Max)
240V
Voltage - Supply
100 ~ 240VAC
Includes
Power Cord, USB Adapter/Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes