
| PP017-2 | |
|---|---|
| DigiKey Part Number | PP017-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | PP017-2 | 
| Description | OSCOPE PROBE X10 250MHZ 10M | 
| Customer Reference | |
| Detailed Description | 10:1 Passive 250MHz Oscilloscope Probe Test Lead 10M Input Resistance | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Teledyne LeCroy | |
| Series | ||
| Packaging | Bag | |
| Part Status | Obsolete | |
| Type | Passive | |
| Attenuation Value | 10:1 | |
| Bandwidth | 250MHz | |
| Resistance - Input | 10M | |
| Voltage - Max | - | |
| Capacitance - Input | - | |
| Cable Length | - | |
| Color | - | |
| Includes | 2 Probes | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece