
| 93-22065 | |
|---|---|
| DigiKey Part Number | 17-93-22065-ND | 
| Manufacturer | |
| Manufacturer Product Number | 93-22065 | 
| Description | RFI GASKET SIL | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | 93-22065 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Type | Gasket | |
| Shape | Sheet | |
| Width | 1.625" (41.28mm) | |
| Length | 1.625" (41.28mm) | |
| Height | 0.031" (0.80mm) | |
| Material | Silicone Nickel Graphite | |
| Plating | - | |
| Plating - Thickness | - | |
| Attachment Method | - | |
| Operating Temperature | -55°C ~ 160°C | |
| Shelf Life Start | - | |
| Shelf Life | - | |
| Storage/Refrigeration Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 6,49850 € | 129,97 € | 
| Unit Price without VAT: | 6,49850 € | 
|---|---|
| Unit Price with VAT: | 8,05814 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece