
MAX22518AWA+ | |
|---|---|
DigiKey Part Number | 505-MAX22518AWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22518AWA+ |
Description | DGTL ISOLTR 3.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3500Vrms 2 Channel 1Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22518AWA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 130ns, 130ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,36000 € | 43,60 € |
| 25 | 4,03320 € | 100,83 € |
| 100 | 3,67360 € | 367,36 € |
| 280 | 3,48393 € | 975,50 € |
| 560 | 3,38388 € | 1.894,97 € |
| 1.120 | 3,30151 € | 3.697,69 € |
| 2.520 | 3,22347 € | 8.123,14 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 7,03080 € |


