Photocell Controller 105 ~ 305VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photocell Controller 105 ~ 305VAC
ALR-M-PV

ALR-M-PV

DigiKey Part Number
17-ALR-M-PV-ND
Manufacturer
Manufacturer Product Number
ALR-M-PV
Description
ALR-M-PV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Photocell Controller 105 ~ 305VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Photocell Controller
Voltage - Supply
105 ~ 305VAC
Number of Slots/Relays
-
Circuit
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 761
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,90000 €30,90 €
1027,98800 €279,88 €
2526,90400 €672,60 €
8425,53429 €2.144,88 €
16824,78208 €4.163,39 €
25224,35234 €6.136,79 €
Manufacturers Standard Package
Unit Price without VAT:30,90000 €
Unit Price with VAT:38,31600 €