Image for POE-24S-AFI- is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-24S-AFI-

DigiKey Part Number
POE-24S-AFI--ND
Manufacturer
Manufacturer Product Number
POE-24S-AFI-
Description
POE SPLITTER 12W 24V DESKTOP
Customer Reference
Detailed Description
24V Power Over Ethernet (POE) 1 Port Splitter Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
Type
Splitter
Voltage - Input
36 ~ 60V
Number of Ports
1
Voltage - Output
24V
Current - Output
500 mA
Power (Watts) - Per Port
12W
Compliance
IEEE802.3af
Data Rate
-
Features
OCP, SCP
Operating Temperature
-10°C ~ 60°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm)
Approval Agency
CE, EN
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
2.1mm Plug (Power), RJ45 (Data)
Weight
0.287 lb (130.18 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.