
MW3HPS-5AE | |
|---|---|
DigiKey Part Number | 1111-MW3HPS-5AE-ND |
Manufacturer | |
Manufacturer Product Number | MW3HPS-5AE |
Description | MW3HPS-5AE=3GHZ MICROWAVE RELA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 5VDC Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 2 ms | |
Features | Sealed - Hermetically | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 82,82586 € | 2.401,95 € |
| Unit Price without VAT: | 82,82586 € |
|---|---|
| Unit Price with VAT: | 102,70407 € |

