
L000573-02 | |
|---|---|
DigiKey Part Number | 994-L000573-02-ND |
Manufacturer | |
Manufacturer Product Number | L000573-02 |
Description | FPL PRO ANTENNA, 3-PORT, WI-FI G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, UHF, Wi-Fi, WLAN Module BNC Male, SMA Male (2) Bolt |
Datasheet | Datasheet |
EDA/CAD Models | L000573-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 410MHz, 2.45GHz, 6.012GHz | |
Frequency Range | 350MHz ~ 470MHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3.6dBi, 4.9dBi, 8.2dBi | |
Power - Max | 30 W | |
Features | Cable - 5m | |
Termination | BNC Male, SMA Male (2) | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Bolt | |
Height (Max) | 1.910" (48.51mm) | |
Applications | GNSS, UHF, Wi-Fi, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,49000 € | 125,49 € |
| 12 | 105,11833 € | 1.261,42 € |
| 28 | 100,84321 € | 2.823,61 € |
| Unit Price without VAT: | 125,49000 € |
|---|---|
| Unit Price with VAT: | 155,60760 € |

