
G450TN | |
|---|---|
DigiKey Part Number | G450TN-ND |
Manufacturer | |
Manufacturer Product Number | G450TN |
Description | RF ANT 460MHZ WHIP STR TNC MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.5dB | |
Power - Max | 50 W | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 10.000" (254.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 22,92525 € | 917,01 € |
| Unit Price without VAT: | 22,92525 € |
|---|---|
| Unit Price with VAT: | 28,42731 € |

