B3803WR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 0
Unit Price: 78,06000 €
Datasheet
Image for B3803WR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3803WR

DigiKey Part Number
B3803WR-ND
Manufacturer
Manufacturer Product Number
B3803WR
Description
RF ANT 450MHZ WHIP STR NMO BASE
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
450MHz
Frequency Range
380MHz ~ 520MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
200 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
9.125" (231.78mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes