
1-192004-4 | |
|---|---|
DigiKey Part Number | 1111-1-192004-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-192004-4 |
Description | BAND STRIP LA1B(.006)SIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Female Band |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 143,71050 € | 2.874,21 € |
| Unit Price without VAT: | 143,71050 € |
|---|---|
| Unit Price with VAT: | 178,20102 € |

