New Product
Image for 1-1419158-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1419158-6

DigiKey Part Number
1111-1-1419158-6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1419158-6
Description
AUTOMOTIVE CONNECTORS GET MALE T
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-1419158-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
33.0000,06730 €2.220,90 €
Unit Price without VAT:0,06730 €
Unit Price with VAT:0,08345 €