17mH Data/Voice Coupling Pulse Transformer 2:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT248

DigiKey Part Number
817-1515-ND
Manufacturer
Manufacturer Product Number
IT248
Description
XFRMR PULSE 2:1 SGL 17MH .25A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
17mH Data/Voice Coupling Pulse Transformer 2:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
2:1
Manufacturer
TE Connectivity Schaffner
Mounting Type
Through Hole
Series
Size / Dimension
0.693" L x 0.657" W (17.60mm x 16.70mm)
Packaging
Tray
Height - Seated (Max)
0.445" (11.30mm)
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Transformer Type
Data/Voice Coupling
Weight
0.2 oz (5.7 g)
Inductance
17mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,59000 €5,59 €
105,04800 €50,48 €
254,84320 €121,08 €
504,69320 €234,66 €
2004,40495 €880,99 €
4004,26665 €1.706,66 €
6004,18752 €2.512,51 €
1.0004,08966 €4.089,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,59000 €
Unit Price with VAT:6,93160 €