2200 pF Feed Through Capacitor 1000V (1kV) 10 A 0.8mOhm (Typ) Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN7510-10-M3

DigiKey Part Number
817-1726-ND
Manufacturer
Manufacturer Product Number
FN7510-10-M3
Description
CAP FEEDTHRU 2200PF 1KV AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF Feed Through Capacitor 1000V (1kV) 10 A 0.8mOhm (Typ) Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Type
Feed Through
Capacitance
2200 pF
Tolerance
±20%
Voltage - Rated
1000V (1kV)
Current
10 A
DC Resistance (DCR) (Max)
0.8mOhm (Typ)
Operating Temperature
-40°C ~ 100°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
Y2
Mounting Type
-
Package / Case
Axial - Threaded Terminals
Size / Dimension
0.663" Dia x 2.244" L (16.85mm x 57.00mm)
Height (Max)
-
Thread Size
M10x1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
157,82000 €57,82 €
1049,13800 €491,38 €
5045,66160 €2.283,08 €
10044,58400 €4.458,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,82000 €
Unit Price with VAT:71,69680 €