
MIC5528-3.0YMX-TR | |
|---|---|
DigiKey Part Number | 150-MIC5528-3.0YMX-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5528-3.0YMX-TR |
Description | IC REG LINEAR 3V 500MA 6-XTDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XTDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5528-3.0YMX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | 70dB ~ 60dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XTDFN (1.2x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17146 € | 857,30 € |
| Unit Price without VAT: | 0,17146 € |
|---|---|
| Unit Price with VAT: | 0,21261 € |

