
FN2560-8-04-C11 | |
|---|---|
DigiKey Part Number | 817-FN2560-8-04-C11-ND |
Manufacturer | |
Manufacturer Product Number | FN2560-8-04-C11 |
Description | LINE FILTER 300VAC/VDC 8A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 300V 300V DC ~ 60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 300V | |
Voltage - Rated AC | 300V | |
Current | 8 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Lighting | |
Approval Agency | CE, CQC, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | L1 - 500µH, L2 - 26µH |


