EV35-1.0-02-90M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV35-1.0-02-90M

DigiKey Part Number
817-1053-ND
Manufacturer
Manufacturer Product Number
EV35-1.0-02-90M
Description
CMC 90MH 1A 2LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
90 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 1A DCR 628mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
90 mH @ 400 Hz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
628mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.417" L x 0.965" W (36.00mm x 24.50mm)
Height (Max)
1.681" (42.70mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2503,53752 €884,38 €
Manufacturers Standard Package
Unit Price without VAT:3,53752 €
Unit Price with VAT:4,38652 €