
ZHD-SCE-38.1-50-S1-4 | |
|---|---|
DigiKey Part Number | ZHD-SCE-38.1-50-S1-4-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-SCE-38.1-50-S1-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.50" x 1.97" (38.1mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.50" x 1.97" (38.1mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated | |
For Use With/Related Products | T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,02500 € | 50,25 € |
| 25 | 4,52320 € | 113,08 € |
| 50 | 4,18660 € | 209,33 € |
| 100 | 3,88330 € | 388,33 € |
| 250 | 3,52764 € | 881,91 € |
| 500 | 3,28918 € | 1.644,59 € |
| 1.000 | 3,07428 € | 3.074,28 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 8,23360 € |

